| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-032 |
621-037-260-032
| Heilind Number: | EDA621-037-260-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various electronic applications. This versatile connector features a durable steel shell with nickel plating, ensuring reliable signal transmission. With a 37-position configuration and two rows for efficient data transfer, it is ideal for high-density connectivity needs. The PC Tail termination method and gold flash contact plating guarantee secure and stable connections, while the 4-40 threaded hole mating retention type offers added convenience. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

