| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-033 |
621-037-260-033
| Heilind Number: | EDA621-037-260-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal signal transmission, it features 37 gold flash-plated contacts for reliable conductivity. The rugged steel shell with nickel plating ensures durability in various environments, while the PC tail termination method and boardlocks mount type offer secure and easy installation. With a dependable 3 A amperage and operating temperature range of -55 to 85 °C, this connector is ideal for demanding applications. Its two-row design and 4-40 threaded standoff mating retention type make it suitable for professional and industrial use. Upgrade your setup with this essential connector for seamless data and power connections.

