| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-036 |
621-037-260-036
| Heilind Number: | EDA621-037-260-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, it features a plug gender, two rows for seamless integration, and sturdy Boardlocks for secure mounting. With PC Tail termination and Gold Flash contact plating, it ensures reliable data transmission. The Nickel shell plating guarantees durability, while the 37 positions offer versatility in connectivity. Mating retention is facilitated by M3 Threaded Standoff, and the steel shell construction ensures longevity even in harsh environments. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

