| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-040 |
621-037-260-040
| Heilind Number: | EDA621-037-260-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. Designed for optimal performance, this durable plug features a dual-row configuration and secure boardlock mount type. With PC tail termination and gold flash contact plating, it ensures reliable data transmission in high-speed applications. The nickel-plated steel shell offers robust protection, while the 37 positions cater to versatile connectivity needs. Ideal for industrial environments, it operates smoothly in a wide temperature range from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

