| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-041 |
621-037-260-041
| Heilind Number: | EDA621-037-260-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for reliability, it features a durable steel shell with nickel plating and gold flash contact plating, ensuring optimal signal transmission. With 37 positions across two rows, it offers ample connectivity for your applications. The plug gender and boardlocks mount type provide secure connections, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of environments. Compliant with RoHS regulations, this connector is both efficient and environmentally friendly. Upgrade your systems with seamless connectivity today.

