| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-043 |
621-037-260-043
| Heilind Number: | EDA621-037-260-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, an essential component for seamless connectivity in electronic applications. Engineered for optimal performance, this plug connector features two rows of 37 positions, perfect for high-density applications. With a sturdy steel shell and gold flash contact plating, it ensures reliable transmission and durability in demanding environments. Designed for easy installation with boardlocks and PC tail termination, it offers secure and efficient connectivity. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

