| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-045 |
621-037-260-045
| Heilind Number: | EDA621-037-260-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a must-have component for seamless data transmission. Designed for optimal performance, this plug connector features two rows for efficient signal transfer. With a durable steel shell and PC tail termination method, it ensures reliable connections in any application. Gold flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Boasting 37 positions and a 3A amperage rating, it's perfect for high-density and high-speed data applications. The mating retention type, M3 threaded hole, adds extra security, while the wide operating temperature range of -55 to 85°C makes it suitable for diverse environments. Upgrade your connectivity solutions today with this essential D-Sub connector.

