| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-046 |
621-037-260-046
| Heilind Number: | EDA621-037-260-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers reliable performance in diverse environments. The gold flash contact plating guarantees efficient signal conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of applications. Complete with M3 threaded standoff mating retention, this connector is a must-have for any electronic setup. Upgrade your connections today and experience the difference.

