| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-051 |
621-037-260-051
| Heilind Number: | EDA621-037-260-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug connector, with a double-row design and 37 positions, offers seamless integration in your systems. With a durable steel shell plated in nickel for longevity, it ensures secure connections even in harsh environments. The gold flash contact plating guarantees optimal signal transmission, while the PC tail termination method simplifies installation. Operating between -55 and 85 °C, it's suitable for a wide range of applications. Trust in this connector for efficient and stable performance in your projects.

