| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-053 |
621-037-260-053
| Heilind Number: | EDA621-037-260-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable and versatile component essential for a wide range of applications. Built for durability, this two-row, 37-position plug features a 4-40 Threaded Hole mount type, ensuring secure and stable installation. With PC Tail termination method and gold flash contact plating, it guarantees optimal conductivity for your devices. The nickel-plated steel shell offers robust protection, while the mating retention type and 4-40 threaded standoff further enhance its stability in use. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for both standard and demanding environments. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

