| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-056 |
621-037-260-056
| Heilind Number: | EDA621-037-260-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic components. This Plug connector, with a 2-row design, features a durable Steel shell plated with Nickel for longevity and robust performance. With 37 positions and gold-plated contacts for optimal signal transmission, it ensures seamless connectivity in your applications. The 4-40 Threaded Hole mount type and M3 Threaded Standoff mating retention provide secure attachment, while the PC Tail termination method simplifies installation. Rated for an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of environments. Upgrade your connectivity with this essential component.

