| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-511 |
621-037-260-511
| Heilind Number: | EDA621-037-260-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a Plug configuration with two rows of 37 positions, it offers seamless integration through Through Hole (.120") mounting and PC Tail termination. The Gold Flash contact plating ensures efficient signal transmission, while the Nickel shell plating provides durability. With a sturdy steel shell material and mating retention type for added security, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Trust in its quality for seamless data transfer and power distribution.

