| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-512 |
621-037-260-512
| Heilind Number: | EDA621-037-260-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug boasts a sturdy Through Hole (.120") mount type, ensuring secure installation in any application. With PC Tail termination and gold flash contact plating, it guarantees high performance and durability, even in demanding environments. Its 37 positions offer ample connectivity options, while the 4-40 threaded hole mating retention type ensures a stable connection. Crafted from steel with nickel plating, this connector is built to last, with an operating temperature range of -55 to 85 °C. Trust in this essential component for seamless data transmission and power delivery.

