621-037-260-515

Heilind Number:EDA621-037-260-515
Manufacturer:EDAC
Manufacturer Number:621-037-260-515
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-037-260-515
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-037-260-515

Detailed Description

Introducing our Standard D-Sub Connector, a reliable and versatile plug designed for seamless connectivity. With two rows of 37 gold flash-plated contacts, it delivers optimal signal transmission while ensuring durability in any application. Featuring a through-hole mount type and PC tail termination method, installation is a breeze. The nickel-plated steel shell offers robust protection, with M3 threaded hole mating retention for added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is essential for a wide range of electronic devices, making it a must-have in your connectivity arsenal.