| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-516 |
621-037-260-516
| Heilind Number: | EDA621-037-260-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug features two rows of 37 positions, ensuring seamless data transfer. With a durable steel shell plated in nickel, and contacts plated in gold flash, it guarantees long-lasting reliability. Its through-hole mount type with PC tail termination method offers easy and secure installation. Operating efficiently in temperatures ranging from -55 to 85°C, it is ideal for diverse industrial applications. Complete with mating retention type M3 Threaded Standoff, this connector is a must-have for your connectivity needs.

