| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-531 |
621-037-260-531
| Heilind Number: | EDA621-037-260-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for efficient data transmission, this plug connector features two rows of 37 positions, ensuring seamless connectivity for a wide range of applications. With a durable steel shell and gold flash contact plating, it guarantees long-lasting reliability even in demanding environments. The PC Tail termination method and boardlocks mount type offer easy and secure installation, while the nickel shell plating provides excellent corrosion resistance. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for use in various industrial settings. Upgrade your connectivity solutions with this essential IO connector.

