| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-535 |
621-037-260-535
| Heilind Number: | EDA621-037-260-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a robust and reliable solution for your electronic devices. This plug connector, featuring a double row design, offers seamless integration on your circuit boards with boardlocks for secure mounting. Its PC Tail termination method ensures efficient and durable connections, while the gold flash contact plating guarantees optimal signal transmission. With 37 positions available, this connector accommodates a wide range of applications. The steel shell construction, plated with nickel, provides excellent durability in various environments, from -55 to 85 °C. Equipped with M3 Threaded Hole mating retention, this connector offers added stability during use. Upgrade your connectivity with this essential component, perfect for industrial and commercial applications.

