| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-536 |
621-037-260-536
| Heilind Number: | EDA621-037-260-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With two rows and 37 positions, it offers ample connectivity options for your application. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Designed for easy installation with boardlocks, it is ideal for a wide range of industrial and commercial settings. Compliant with M3 Threaded Standoff mating retention type, it ensures a stable and secure connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your projects.

