| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-540 |
621-037-260-540
| Heilind Number: | EDA621-037-260-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, designed for high performance in a range of electronic applications. With a 2-row, 37-position configuration, this plug connector offers reliable PC tail termination and gold flash contact plating for optimal signal transfer. The rugged steel shell with nickel plating ensures durability in harsh environments, while the 4-40 threaded fixed standoff mating retention type provides secure mounting. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile choice for industrial, commercial, and automotive use. Upgrade your connectivity solutions with this essential component.

