| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-541 |
621-037-260-541
| Heilind Number: | EDA621-037-260-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This two-row, 37-position plug features durable boardlocks for secure mounting, while its PC Tail termination method ensures easy installation. With a robust steel shell plated in nickel for added protection, and gold flash contact plating for optimal conductivity, this connector guarantees long-lasting performance even in harsh operating environments. Designed for versatility, it is suitable for a wide range of devices and systems, offering a stable and efficient connection. Upgrade your setup with this essential component, perfect for professional and DIY projects alike.

