| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-542 |
621-037-260-542
| Heilind Number: | EDA621-037-260-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, this plug connector offers reliable data transmission in various environments. With two rows of gold flash-plated contacts, it ensures efficient signal conductivity. The PC tail termination method and boardlocks mount type guarantee secure installation. Designed for versatility, it accommodates 37 positions, meeting your diverse connection needs. Its 4-40 threaded hole mating retention type further ensures stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial applications. Upgrade your setup with this essential component for seamless connectivity.

