| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-543 |
621-037-260-543
| Heilind Number: | EDA621-037-260-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this plug connector features two rows for optimal performance. With a durable steel shell plated in nickel, it ensures long-lasting reliability even in harsh environments. The PC Tail termination method, along with gold flash contact plating, guarantees secure and stable connections. Supporting up to 3A of power, it is ideal for various applications. Mating retention is facilitated by the 4-40 threaded standoff, offering added security. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential D-Sub connector.

