| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-545 |
621-037-260-545
| Heilind Number: | EDA621-037-260-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a vital component for seamless data transmission. Designed for high performance, it features a rugged steel shell with nickel plating for durability, alongside gold flash contact plating for reliable signal transfer. With 37 positions spread across two rows, this plug connector offers ample connectivity options. Its boardlock mount type ensures secure attachment, while PC tail termination method allows for easy installation. Operating smoothly in a wide temperature range from -55 to 85 °C, it's suitable for diverse industrial environments. The integrated M3 threaded hole mating retention type further enhances its stability, making it a dependable choice for your connectivity needs.

