| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-546 |
621-037-260-546
| Heilind Number: | EDA621-037-260-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, designed for efficient data transmission. Featuring a durable steel shell with Nickel plating and gold flash contact plating, this connector ensures reliable performance in various environments. With a 37-position configuration and dual-row design, it offers versatile connectivity options. The PC Tail termination method and boardlock mount type guarantee secure and stable attachment for seamless integration. Mating retention is facilitated through M3 Threaded Standoff, providing added durability. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and commercial applications, offering a reliable solution for your connectivity needs.

