| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-551 |
621-037-260-551
| Heilind Number: | EDA621-037-260-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Standard D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features two rows for efficient data transmission, with a durable steel shell and nickel plating ensuring long-lasting durability. The PC tail termination method guarantees secure and reliable connections, while gold flash contact plating maintains high conductivity. With 37 positions available, this connector accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -55 to 85°C, it's perfect for both standard and extreme environments. Whether for industrial, commercial, or personal use, our D-Sub Connector provides the perfect solution for your connectivity needs.

