| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-555 |
621-037-260-555
| Heilind Number: | EDA621-037-260-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, designed for optimal performance in a variety of applications. With a sturdy steel shell and nickel plating, it ensures durability and reliable conductivity. Featuring 37 positions in a 2-row configuration, it offers ample connectivity options. The PC tail termination method and 4-40 threaded hole mount type make installation a breeze. Gold flash contact plating guarantees efficient signal transmission, while the M3 threaded hole mating retention type adds extra security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your electronic connections. Upgrade your setup with this essential component.

