| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-556 |
621-037-260-556
| Heilind Number: | EDA621-037-260-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This two-row plug features durable steel construction with nickel plating for optimal performance. With 37 gold flash contacts, it ensures reliable data transmission, while the PC tail termination method simplifies installation. Designed for efficiency, it has a 4-40 threaded hole mount type and M3 threaded standoff mating retention type. Operating seamlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial use. Upgrade your connections with this high-quality D-Sub connector.

