| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-010 |
621-037-268-010
| Heilind Number: | EDA621-037-268-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for connecting multiple signal lines in electronic devices. This Plug-type connector features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold-flash contact plating, it guarantees long-lasting performance even in harsh environments. Its Through Hole mount and PC tail termination method provide easy and secure installation. Designed for industrial applications, it can withstand extreme temperatures ranging from -55 to 85°C. Complete with 4-40 threaded fixed standoff mating retention, it ensures stable connectivity. Trust in this connector for efficient and dependable signal transmission in your projects.

