| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-012 |
621-037-268-012
| Heilind Number: | EDA621-037-268-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic setups. Designed for optimal performance, this connector features two rows for efficient data transmission. With a durable steel shell plated with nickel, it ensures longevity in any environment. The gold flash contact plating guarantees seamless connectivity, while the 4-40 threaded hole mating retention type offers secure attachment. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.

