| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-013 |
621-037-268-013
| Heilind Number: | EDA621-037-268-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector, designed for seamless integration in your electronic assemblies. This plug-type connector boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. Featuring two rows with a total of 37 gold flash-plated contacts, it guarantees reliable data transmission with minimal signal loss. The PC tail termination method and through-hole mount type facilitate easy and secure installation on your PCB. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or computer systems, trust in the robust construction and precise engineering of this D-Sub connector to meet your connectivity needs effectively.

