| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-030 |
621-037-268-030
| Heilind Number: | EDA621-037-268-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in your electronic devices. Featuring a durable steel shell with nickel plating, it ensures long-lasting durability in various environments. With 37 positions, this two-row connector offers ample connectivity options, while the PC Tail termination method guarantees secure and reliable connections. The gold flash contact plating further enhances conductivity, making it ideal for high-speed data transmission. Whether for industrial or commercial applications, this connector is a versatile and essential component for your connectivity needs.

