| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-031 |
621-037-268-031
| Heilind Number: | EDA621-037-268-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a vital component for seamless data transmission in electronic devices. Designed for efficiency, this plug features two rows of 37 positions for secure connectivity. With a durable steel shell and reliable gold flash contact plating, it ensures long-lasting performance even in demanding environments. The PC tail termination method and boardlock mount type offer easy installation and stability on circuit boards. Operating seamlessly in a wide temperature range, from -55 to 85°C, it's suitable for various applications. Trust in this connector for robust and efficient connectivity solutions.

