| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-032 |
621-037-268-032
| Heilind Number: | EDA621-037-268-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Featuring a 2-row design with 37 positions, this plug connector offers seamless integration onto circuit boards with its boardlocks mount type and PC tail termination method. Engineered for durability, it boasts a steel shell with nickel plating and gold flash contact plating, ensuring optimal performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector guarantees stable and efficient power transmission. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Upgrade your systems with this essential component and experience seamless data transfer and communication.

