| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-033 |
621-037-268-033
| Heilind Number: | EDA621-037-268-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and efficient solution for your connectivity needs. With a gender of plug and two rows for optimal performance, this connector is designed for seamless integration onto circuit boards with its boardlocks mount type. Featuring PC Tail termination method and Gold Flash contact plating, it ensures secure and durable connections. The nickel shell plating and steel shell material guarantee longevity and robustness, while the 37 positions offer ample connectivity options. Meeting industrial standards, it operates flawlessly in temperatures ranging from -55 to 85°C. Perfect for a range of applications, this connector is a essential component in any setup.

