| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-035 |
621-037-268-035
| Heilind Number: | EDA621-037-268-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, this connector ensures reliable signal transmission in various applications. With a PC Tail termination method and gold flash contact plating, it guarantees secure and efficient connections. Its two-row design with 37 positions offers ample connectivity options, while the M3 Threaded Hole mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's suitable for use in diverse environments. Upgrade your setup with this essential component for seamless data transfer.

