| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-036 |
621-037-268-036
| Heilind Number: | EDA621-037-268-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile solution for your connectivity needs. This plug connector features two rows of 37 positions, ideal for a wide range of applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold flash contact plating and nickel shell plating offer excellent conductivity and corrosion resistance, while the M3 threaded standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for various environments. Trust in its 3A amperage and boardlocks mount type for efficient and dependable performance. Perfect for use in industrial, commercial, or personal projects, this D-Sub Connector is a must-have component in your inventory.

