| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-040 |
621-037-268-040
| Heilind Number: | EDA621-037-268-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This two-row, 37-position plug features durable boardlocks for secure mounting, making it ideal for industrial applications. With a PC Tail termination method and gold flash contact plating, you can trust in its efficient performance. The nickel shell plating and steel shell material ensure longevity, even in harsh environments. Designed for versatility, this connector operates flawlessly in a wide temperature range from -55 to 85 °C. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolbox. Upgrade your connections today and experience seamless data transfer like never before.

