| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-046 |
621-037-268-046
| Heilind Number: | EDA621-037-268-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating, ensuring longevity and reliability in various applications. With a plug gender and two rows of 37 positions, this connector offers seamless integration on circuit boards. The termination method of PC Tail provides secure and efficient connectivity, while gold flash contact plating ensures excellent signal transmission. Meeting M3 Threaded Standoff mating retention standards, it guarantees a stable connection. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

