| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-050 |
621-037-268-050
| Heilind Number: | EDA621-037-268-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features 37 gold flash-plated contacts, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers robust protection and longevity. Its PC tail termination method and 4-40 threaded hole mount type make installation a breeze. Perfect for industrial applications, it operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential D-Sub connector.

