| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-051 |
621-037-268-051
| Heilind Number: | EDA621-037-268-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless electronic integration. Designed for efficiency, this connector features a double-row configuration with 37 positions, ensuring ample connectivity options. Its durable steel shell, plated with nickel for added protection, guarantees longevity in diverse operating environments. With a maximum amperage of 3A, it delivers reliable power transmission. The plug gender and 4-40 threaded hole mount type offer versatile installation possibilities. Gold flash contact plating ensures optimal signal conductivity, while the PC tail termination method facilitates easy and secure connections. Mating retention through .120" through holes further enhances stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding applications in various industries. Opt for quality and performance with this essential connector solution.

