| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-052 |
621-037-268-052
| Heilind Number: | EDA621-037-268-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile solution for your connectivity needs. This plug-type connector features two rows with 37 positions, ideal for facilitating secure data transmission. With a durable steel shell and nickel plating, it ensures reliable performance in various environments. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and a secure connection. Gold flash contact plating enhances conductivity, while the 3A amperage rating ensures efficient power transfer. Designed for a wide operating temperature range of -55 to 85°C, this connector is suitable for diverse applications. Trust in its quality and versatility for seamless connectivity in your projects.

