| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-053 |
621-037-268-053
| Heilind Number: | EDA621-037-268-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector with two rows boasts a durable 4-40 Threaded Hole mount type, ideal for secure installations. With a contact plating of Gold Flash and nickel shell plating, it ensures reliable data transmission. Featuring 37 positions and a 3A amperage, it accommodates various applications with ease. The PC Tail termination method guarantees efficient connectivity, while the 4-40 Threaded Standoff mating retention type provides added stability. Crafted from sturdy steel and operational in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

