| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-056 |
621-037-268-056
| Heilind Number: | EDA621-037-268-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for reliable performance, this two-row plug features a 4-40 Threaded Hole mount type and PC Tail termination method for easy installation. With a durable steel shell plated in nickel, it ensures long-lasting quality even in harsh environments. The gold flash contact plating guarantees efficient signal transmission, while its 37 positions offer ample connectivity options. Meeting stringent operating temperature requirements of -55 to 85 °C, this connector is ideal for a wide range of applications in the industrial, automotive, and aerospace sectors.Upgrade your connectivity setup with this essential component.

