Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-037-268-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-037-268-511 |
Series: | 621 |
Contact Description: | .318" Footprint with Ferrite Filter |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
621-037-268-511
Heilind Number: | EDA621-037-268-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 621-037-268-511 |
ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing a reliable connectivity solution for your electronic devices, this Standard D-Sub Connector offers high performance in a compact design. With a durable steel shell and gold flash contact plating, it ensures secure and efficient data transmission. Featuring 37 positions in a dual-row configuration, it is suitable for a variety of applications. The through-hole mount type and PC tail termination method make installation easy and secure. With an operating temperature range of -55 to 85 °C, it is built to withstand harsh environments. Perfect for industrial and commercial use, this connector guarantees seamless connectivity in any setting. Upgrade your connectivity with this essential component.