| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-512 |
621-037-268-512
| Heilind Number: | EDA621-037-268-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for secure data transmission. Designed for reliability, this plug features a double-row configuration with 37 positions, ensuring seamless communication in any application. With a robust steel shell and gold flash contact plating, it offers durability and efficient signal transfer. Its through-hole mount type and PC tail termination method guarantee easy installation and stability on circuit boards. Operating in a wide temperature range from -55 to 85 °C, it's suitable for diverse environments. Mating retention is facilitated through a 4-40 threaded hole, providing added security. Upgrade your electronic systems with this essential connector, a staple in the world of IO connectivity.

