| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-513 |
621-037-268-513
| Heilind Number: | EDA621-037-268-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This Plug connector features two rows of 37 positions, with a durable steel shell plated in nickel for enhanced longevity. With a termination method of PC Tail and gold flash contact plating, it ensures secure and efficient connections. Operating smoothly in a wide temperature range from -55 to 85 °C, it's suitable for various environments. The mating retention type of 4-40 Threaded Standoff adds an extra layer of stability. Trust in the quality and performance of this essential connector for seamless data transmission.

