| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-515 |
621-037-268-515
| Heilind Number: | EDA621-037-268-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic applications. This two-row plug features PC tail termination for easy installation on through hole (.120") mounts. With a contact plating of Gold Flash and a rugged steel shell plated with Nickel, it ensures optimal conductivity and durability. The 37 positions offer ample connectivity options, while the M3 Threaded Hole mating retention type provides secure connections. Operating seamlessly in a wide temperature range from -55 to 85 °C, it's perfect for diverse environments. Trust in this connector for high-performance connectivity in your projects.

