| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-516 |
621-037-268-516
| Heilind Number: | EDA621-037-268-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connection needs. With a 3 A amperage rating, this plug features two rows of 37 positions for versatile connectivity. Its Through Hole mount type and PC Tail termination method ensure secure and stable installation. The contact plating of Gold Flash and shell plating of Nickel guarantee high conductivity and durability. Constructed with steel shell material, this connector is built to last in tough environments, with an operating temperature range of -55 to 85 °C. Mating retention is facilitated by M3 Threaded Standoff for added stability. Ideal for a wide range of applications, this connector is a dependable choice for your connectivity requirements.

