| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-530 |
621-037-268-530
| Heilind Number: | EDA621-037-268-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile option for your connectivity needs. This plug connector features two rows with a total of 37 positions, ideal for various applications. With a durable steel shell and nickel plating, it ensures long-lasting performance even in demanding environments. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Designed for boardlocks mounting, it offers easy installation and stability. Operating within a wide temperature range of -55 to 85 °C, it is suitable for use in diverse settings. Complete with mating retention type of 4-40 threaded fixed standoff, it provides added security. Trust in this high-quality connector for seamless connectivity in your projects.

