| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-531 |
621-037-268-531
| Heilind Number: | EDA621-037-268-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic projects. With a durable steel shell plated in nickel, this connector ensures long-lasting performance even in demanding environments. Featuring two rows of 37 gold flash plated contacts, it guarantees secure and efficient data transmission. The PC tail termination method and boardlocks mount type make installation a breeze, while the .120" through hole mating retention type provides added stability. With an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.

